Similar
Similar
Similar
Similar
Similar
Similar




R6009ENJTL | |
|---|---|
DigiKey Part Number | R6009ENJTLTR-ND - Tape & Reel (TR) R6009ENJTLCT-ND - Cut Tape (CT) R6009ENJTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6009ENJTL |
Description | MOSFET N-CH 600V 9A LPTS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 9A (Tc) 40W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
EDA/CAD Models | R6009ENJTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 535mOhm @ 2.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 430 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LPTS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,48142 Kč | 26 481,42 Kč |
| 2 000 | 25,06637 Kč | 50 132,74 Kč |
| Unit Price without VAT: | 26,48142 Kč |
|---|---|
| Unit Price with VAT: | 32,04252 Kč |




