


STB8N65M5 | |
|---|---|
DigiKey Part Number | 497-10875-2-ND - Tape & Reel (TR) 497-10875-1-ND - Cut Tape (CT) 497-10875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB8N65M5 |
Description | MOSFET N-CH 650V 7A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 7A (Tc) 70W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB8N65M5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 690 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 70W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 10 | 50,79400 Kč | 507,94 Kč |
| 100 | 35,39210 Kč | 3 539,21 Kč |
| 500 | 28,81640 Kč | 14 408,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,70400 Kč | 26 704,00 Kč |
| 2 000 | 24,92851 Kč | 49 857,02 Kč |
| 3 000 | 24,02423 Kč | 72 072,69 Kč |
| 5 000 | 23,39702 Kč | 116 985,10 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |

