MMST3906T146 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 7 761
Unit Price: 5,67000 Kč
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: 24,57000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,31000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 372 666
Unit Price: 3,36000 Kč
Datasheet

Direct


Comchip Technology
In Stock: 272 772
Unit Price: 3,96000 Kč
Datasheet

Direct


onsemi
In Stock: 47 645
Unit Price: 3,15000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 214
Unit Price: 2,31000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 35 877
Unit Price: 2,73000 Kč
Datasheet

Direct


onsemi
In Stock: 37 685
Unit Price: 3,57000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 20,58000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 9 880
Unit Price: 35,70000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 24 020
Unit Price: 13,86000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 8 771
Unit Price: 13,02000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 7 548
Unit Price: 13,02000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 300 mW Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMST3906T146

DigiKey Part Number
MMST3906T146TR-ND - Tape & Reel (TR)
MMST3906T146CT-ND - Cut Tape (CT)
MMST3906T146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMST3906T146
Description
TRANS PNP 40V 0.2A SMT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 300 mW Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
MMST3906T146 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Mfr
Power - Max
300 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250MHz
Part Status
Not For New Designs
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
SMT3
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
50nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST3906T116Rohm Semiconductor7 761SST3906T116CT-ND5,67000 KčSimilar
CMPT3906G TR PBFREECentral Semiconductor Corp01514-CMPT3906GTRPBFREECT-ND24,57000 KčDirect
MMBT3906,215Nexperia USA Inc.01727-4045-1-ND2,31000 KčDirect
MMBT3906-7-FDiodes Incorporated372 666MMBT3906-FDICT-ND3,36000 KčDirect
MMBT3906-HFComchip Technology272 772641-1950-1-ND3,96000 KčDirect
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,39259 Kč4 177,77 Kč
6 0001,25421 Kč7 525,26 Kč
9 0001,18363 Kč10 652,67 Kč
15 0001,10427 Kč16 564,05 Kč
21 0001,05724 Kč22 202,04 Kč
30 0001,01153 Kč30 345,90 Kč
75 0000,91117 Kč68 337,75 Kč
150 0000,84917 Kč127 375,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč