Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 500 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMT591TA

DigiKey Part Number
FMMT591TR-ND - Tape & Reel (TR)
FMMT591CT-ND - Cut Tape (CT)
FMMT591DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMMT591TA
Description
TRANS PNP 60V 1A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 500 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 5V
Power - Max
500 mW
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 675
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
107,97900 Kč79,79 Kč
1005,08570 Kč508,57 Kč
5003,83760 Kč1 918,80 Kč
1 0003,43422 Kč3 434,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,92117 Kč8 763,51 Kč
6 0002,66255 Kč15 975,30 Kč
9 0002,53073 Kč22 776,57 Kč
15 0002,38260 Kč35 739,00 Kč
21 0002,29489 Kč48 192,69 Kč
30 0002,20961 Kč66 288,30 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč