


FMMT591 | |
|---|---|
DigiKey Part Number | 5399-FMMT591TR-ND - Tape & Reel (TR) 5399-FMMT591CT-ND - Cut Tape (CT) 5399-FMMT591DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT591 |
Description | 60V 500MW 100@500MA,5V 1A PNP SO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 500 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,64600 Kč | 26,46 Kč |
| 100 | 1,64200 Kč | 164,20 Kč |
| 500 | 1,19730 Kč | 598,65 Kč |
| 1 000 | 1,05284 Kč | 1 052,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,86841 Kč | 2 605,23 Kč |
| 6 000 | 0,77514 Kč | 4 650,84 Kč |
| 9 000 | 0,72756 Kč | 6 548,04 Kč |
| 15 000 | 0,67402 Kč | 10 110,30 Kč |
| 21 000 | 0,64229 Kč | 13 488,09 Kč |
| 30 000 | 0,61142 Kč | 18 342,60 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |




