


FMMT491 | |
|---|---|
DigiKey Part Number | 5399-FMMT491TR-ND - Tape & Reel (TR) 5399-FMMT491CT-ND - Cut Tape (CT) 5399-FMMT491DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT491 |
Description | 60V 100@500MA,5V 500MW 1A NPN SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 500 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,39400 Kč | 23,94 Kč |
| 100 | 1,47830 Kč | 147,83 Kč |
| 500 | 1,07594 Kč | 537,97 Kč |
| 1 000 | 0,94533 Kč | 945,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,77875 Kč | 2 336,25 Kč |
| 6 000 | 0,69458 Kč | 4 167,48 Kč |
| 9 000 | 0,65161 Kč | 5 864,49 Kč |
| 15 000 | 0,60326 Kč | 9 048,90 Kč |
| 21 000 | 0,57461 Kč | 12 066,81 Kč |
| 30 000 | 0,54673 Kč | 16 401,90 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |




