Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMBZ20VALYT116 | |
|---|---|
DigiKey Part Number | 846-MMBZ20VALYT116TR-ND - Tape & Reel (TR) 846-MMBZ20VALYT116CT-ND - Cut Tape (CT) 846-MMBZ20VALYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ20VALYT116 |
Description | TVS DIODE 17VWM 28VC SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 1.4A Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 17V (Max) | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 1.4A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 6,88300 Kč | 68,83 Kč |
| 100 | 4,37000 Kč | 437,00 Kč |
| 500 | 3,32126 Kč | 1 660,63 Kč |
| 1 000 | 2,93605 Kč | 2 936,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,48390 Kč | 7 451,70 Kč |
| 6 000 | 2,23130 Kč | 13 387,80 Kč |
| 9 000 | 1,87345 Kč | 16 861,05 Kč |
| 15 000 | 1,79978 Kč | 26 996,70 Kč |
| 21 000 | 1,73663 Kč | 36 469,23 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |







