
MMBZ20VALYFHT116 | |
|---|---|
DigiKey Part Number | 846-MMBZ20VALYFHT116TR-ND - Tape & Reel (TR) 846-MMBZ20VALYFHT116CT-ND - Cut Tape (CT) 846-MMBZ20VALYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ20VALYFHT116 |
Description | TVS DIODE 17VWM 28VC SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 1.4A Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 40W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 19V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 28V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 8,53000 Kč | 85,30 Kč |
| 100 | 5,45370 Kč | 545,37 Kč |
| 500 | 4,12314 Kč | 2 061,57 Kč |
| 1 000 | 3,69372 Kč | 3 693,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,14716 Kč | 9 441,48 Kč |
| 6 000 | 2,87173 Kč | 17 230,38 Kč |
| 9 000 | 2,73135 Kč | 24 582,15 Kč |
| 15 000 | 2,57361 Kč | 38 604,15 Kč |
| 21 000 | 2,48018 Kč | 52 083,78 Kč |
| 30 000 | 2,38937 Kč | 71 681,10 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |










