
MMBZ20VAL-QR | |
|---|---|
DigiKey Part Number | 1727-MMBZ20VAL-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ20VAL-QR |
Description | TVS DIODE 17VWM 28VC TO236AB |
Customer Reference | |
Detailed Description | 28V Clamp 1.4A Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 17V (Max) | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 1.4A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 65pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11705 Kč | 3 351,15 Kč |
| 6 000 | 1,00219 Kč | 6 013,14 Kč |
| 9 000 | 0,94362 Kč | 8 492,58 Kč |
| 15 000 | 0,87773 Kč | 13 165,95 Kč |
| 21 000 | 0,83869 Kč | 17 612,49 Kč |
| 30 000 | 0,80074 Kč | 24 022,20 Kč |
| 75 000 | 0,71738 Kč | 53 803,50 Kč |
| 150 000 | 0,66587 Kč | 99 880,50 Kč |
| 300 000 | 0,63413 Kč | 190 239,00 Kč |
| Unit Price without VAT: | 1,11705 Kč |
|---|---|
| Unit Price with VAT: | 1,35163 Kč |



