
PJMBZ20A-AU_R1_007A1 | |
|---|---|
DigiKey Part Number | 3757-PJMBZ20A-AU_R1_007A1TR-ND - Tape & Reel (TR) 3757-PJMBZ20A-AU_R1_007A1CT-ND - Cut Tape (CT) 3757-PJMBZ20A-AU_R1_007A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJMBZ20A-AU_R1_007A1 |
Description | TVS DIODE 17VWM 28VC SOT23 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 1.4A Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 17V (Max) | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 1.4A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 5,53600 Kč | 55,36 Kč |
| 100 | 3,79530 Kč | 379,53 Kč |
| 500 | 2,88806 Kč | 1 444,03 Kč |
| 1 000 | 2,53737 Kč | 2 537,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,42340 Kč | 4 270,20 Kč |
| 6 000 | 1,34089 Kč | 8 045,34 Kč |
| 9 000 | 1,21711 Kč | 10 953,99 Kč |
| 15 000 | 0,79389 Kč | 11 908,35 Kč |
| 21 000 | 0,75793 Kč | 15 916,53 Kč |
| 30 000 | 0,64617 Kč | 19 385,10 Kč |
| 150 000 | 0,59872 Kč | 89 808,00 Kč |
| 300 000 | 0,56046 Kč | 168 138,00 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |




