Bipolar (BJT) Transistor NPN 65 V 100 mA 330 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC846B-AU_R1_000A1

DigiKey Part Number
3757-BC846B-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BC846B-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BC846B-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC846B-AU_R1_000A1
Description
TRANS NPN 65V 0.1A SOT-23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 65 V 100 mA 330 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
330 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,32000 Kč2,32 Kč
101,47400 Kč14,74 Kč
1000,90520 Kč90,52 Kč
5000,65212 Kč326,06 Kč
1 0000,56940 Kč569,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,43672 Kč1 310,16 Kč
6 0000,38602 Kč2 316,12 Kč
9 0000,36012 Kč3 241,08 Kč
15 0000,33095 Kč4 964,25 Kč
21 0000,31367 Kč6 587,07 Kč
30 0000,29683 Kč8 904,90 Kč
75 0000,25984 Kč19 488,00 Kč
150 0000,23696 Kč35 544,00 Kč
300 0000,21771 Kč65 313,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,32000 Kč
Unit Price with VAT:2,80720 Kč