Zener Diode 12 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B12Q-7-F

DigiKey Part Number
31-BZX84B12Q-7-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84B12Q-7-F
Description
DIODE ZENER 12V 300MW SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOT-23-3
Impedance (Max) (Zzt)
25 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 24 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,28678 Kč3 860,34 Kč
6 0001,15745 Kč6 944,70 Kč
9 0001,09148 Kč9 823,32 Kč
15 0001,01733 Kč15 259,95 Kč
21 0000,97339 Kč20 441,19 Kč
30 0000,93783 Kč28 134,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1,28678 Kč
Unit Price with VAT:1,55700 Kč