
MMBZ20VALYFHT116 | |
|---|---|
DigiKey Part Number | 846-MMBZ20VALYFHT116TR-ND - Tape & Reel (TR) 846-MMBZ20VALYFHT116CT-ND - Cut Tape (CT) 846-MMBZ20VALYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ20VALYFHT116 |
Description | TVS DIODE 17VWM 28VC SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 1.4A Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 17V (Max) | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 1.4A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 6,21000 Kč | 62,10 Kč |
| 100 | 4,27320 Kč | 427,32 Kč |
| 500 | 3,19960 Kč | 1 599,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,65230 Kč | 7 956,90 Kč |
| 6 000 | 2,63125 Kč | 15 787,50 Kč |
| 9 000 | 2,44180 Kč | 21 976,20 Kč |
| 15 000 | 2,40520 Kč | 36 078,00 Kč |
| 21 000 | 2,39297 Kč | 50 252,37 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |



