MCR18ERTJ472 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 85 621
Unit Price: 0,09000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 57 748
Unit Price: 0,09000 Kč
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,11000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,04336 Kč
Datasheet

Direct


Vishay Dale
In Stock: 5 147
Unit Price: 0,14000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 6 600
Unit Price: 0,09000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 545 702
Unit Price: 0,09000 Kč
Datasheet

Upgrade


Bourns Inc.
In Stock: 69 769
Unit Price: 0,09000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 8 821
Unit Price: 0,17000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 18 719
Unit Price: 0,09000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00720 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,01757 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,01599 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 22 021
Unit Price: 0,09000 Kč
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTJ472

DigiKey Part Number
RHM4.7KCKTR-ND - Tape & Reel (TR)
RHM4.7KCKCT-ND - Cut Tape (CT)
RHM4.7KCKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTJ472
Description
RES SMD 4.7K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTJ472 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,09309 Kč465,45 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč