Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FCR1206JT4K70 | |
|---|---|
DigiKey Part Number | FCR1206JT4K70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCR1206JT4K70 |
Description | RES 4.7K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | FCR1206JT4K70 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206JG4K70 | Stackpole Electronics Inc | 9 900 | 738-RMCF1206JG4K70CT-ND | 2,10000 Kč | Similar |
| RMCF1206JT4K70 | Stackpole Electronics Inc | 621 710 | RMCF1206JT4K70CT-ND | 2,10000 Kč | Similar |
| CRCW12064K70JNEAHP | Vishay Dale | 47 938 | 541-4.7KUACT-ND | 5,67000 Kč | Upgrade |
| ERJ-P08J472V | Panasonic Industry | 0 | P4.7KALCT-ND | 3,57000 Kč | Upgrade |
| ERJ-T08J472V | Panasonic Industry | 4 190 | 10-ERJ-T08J472VCT-ND | 4,41000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,06191 Kč | 5 309,55 Kč |
| Unit Price without VAT: | 1,06191 Kč |
|---|---|
| Unit Price with VAT: | 1,28491 Kč |








