Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CR1206-JW-472GLF | |
|---|---|
DigiKey Part Number | CR1206-JW-472GLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR1206-JW-472GLF |
Description | RES SMD 4.7K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-JW-472GLF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-4701ELF | Bourns Inc. | 86 114 | CR1206-FX-4701ELFCT-ND | 2,10000 Kč | Upgrade |
| CRM1206-JW-472ELF | Bourns Inc. | 0 | CRM1206-JW-472ELF-ND | 0,35485 Kč | Similar |
| CRCW12064K70JNEAC | Vishay Dale | 69 873 | 541-4207-1-ND | 2,10000 Kč | Similar |
| CRCW12064K70JNEAIF | Vishay Dale | 4 970 | 541-CRCW12064K70JNEAIFCT-ND | 9,87000 Kč | Similar |
| CRCW12064K70JNEB | Vishay Dale | 7 719 | 541-CRCW12064K70JNEBCT-ND | 5,04000 Kč | Similar |







