Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar

CRCW12064K70JNTC | |
|---|---|
DigiKey Part Number | CRCW12064K70JNTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12064K70JNTC |
Description | RES SMD 4.7K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064K70JNTC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12064K70JNEAIF | Vishay Dale | 4 970 | 541-CRCW12064K70JNEAIFCT-ND | 9,87000 Kč | Upgrade |
| CRCW12064K70JNEAC | Vishay Dale | 69 873 | 541-4207-1-ND | 2,10000 Kč | Similar |
| CRCW12064K70JNEBC | Vishay Dale | 0 | CRCW12064K70JNEBC-ND | 0,16485 Kč | Similar |
| RCG12064K70JNEA | Vishay Dale | 5 039 | 541-1876-1-ND | 3,57000 Kč | Similar |
| CRCW12064K70FHTAP | Vishay Dale | 0 | CRCW12064K70FHTAP-ND | 1,79163 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,39167 Kč | 7 833,40 Kč |
| Unit Price without VAT: | 0,39167 Kč |
|---|---|
| Unit Price with VAT: | 0,47392 Kč |








