


RCG12064K70JNEA | |
|---|---|
DigiKey Part Number | 541-1876-2-ND - Tape & Reel (TR) 541-1876-1-ND - Cut Tape (CT) 541-1876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG12064K70JNEA |
Description | RES 4.7K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG12064K70JNEA Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 25 | 1,39440 Kč | 34,86 Kč |
| 50 | 1,17580 Kč | 58,79 Kč |
| 100 | 1,00160 Kč | 100,16 Kč |
| 250 | 0,82984 Kč | 207,46 Kč |
| 500 | 0,73116 Kč | 365,58 Kč |
| 1 000 | 0,65262 Kč | 652,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,50769 Kč | 2 538,45 Kč |
| 10 000 | 0,47267 Kč | 4 726,70 Kč |
| 15 000 | 0,45563 Kč | 6 834,45 Kč |
| 25 000 | 0,43716 Kč | 10 929,00 Kč |
| 35 000 | 0,42660 Kč | 14 931,00 Kč |
| 50 000 | 0,41660 Kč | 20 830,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

