
CRG1206F4K7 | |
|---|---|
DigiKey Part Number | A106078TR-ND - Tape & Reel (TR) A106078CT-ND - Cut Tape (CT) A106078DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG1206F4K7 |
Description | RES SMD 4.7K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F4K7 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,98700 Kč | 9,87 Kč |
| 25 | 0,75600 Kč | 18,90 Kč |
| 50 | 0,62160 Kč | 31,08 Kč |
| 100 | 0,51660 Kč | 51,66 Kč |
| 250 | 0,41324 Kč | 103,31 Kč |
| 500 | 0,35444 Kč | 177,22 Kč |
| 1 000 | 0,30804 Kč | 308,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,23459 Kč | 1 172,95 Kč |
| 10 000 | 0,21330 Kč | 2 133,00 Kč |
| 15 000 | 0,20292 Kč | 3 043,80 Kč |
| 25 000 | 0,19171 Kč | 4 792,75 Kč |
| 35 000 | 0,18529 Kč | 6 485,15 Kč |
| 50 000 | 0,17923 Kč | 8 961,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

