Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCR03ERTJ1R0 | |
|---|---|
DigiKey Part Number | RHM1CGTR-ND - Tape & Reel (TR) RHM1CGCT-ND - Cut Tape (CT) RHM1CGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTJ1R0 |
Description | RES SMD 1 OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR03ERTJ1R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCG06031R00FKEA | Vishay Dale | 20 385 | 541-1776-1-ND | 3,78000 Kč | Direct |
| RCG06031R00JNEA | Vishay Dale | 3 996 | 541-RCG06031R00JNEACT-ND | 3,36000 Kč | Direct |
| CRG0603F1R0 | TE Connectivity Passive Product | 0 | CRG0603F1R0-ND | 0,40853 Kč | Upgrade |
| CRG0603J1R0 | TE Connectivity Passive Product | 0 | CRG0603J1R0-ND | 0,00000 Kč | Upgrade |
| ERJ-3RQF1R0V | Panasonic Industry | 155 630 | P1.0AJCT-ND | 2,52000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03851 Kč | 192,55 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |







