Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

RC1608F1R0CS | |
|---|---|
DigiKey Part Number | 1276-4471-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1608F1R0CS |
Description | RES SMD 1 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1608F1R0CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603FR-071RP | YAGEO | 10 589 | YAG1295CT-ND | 2,31000 Kč | Direct |
| RCG06031R00FKEA | Vishay Dale | 20 385 | 541-1776-1-ND | 3,78000 Kč | Direct |
| CRG0603F1R0 | TE Connectivity Passive Product | 0 | CRG0603F1R0-ND | 0,40853 Kč | Upgrade |
| ERJ-3RQF1R0V | Panasonic Industry | 155 630 | P1.0AJCT-ND | 2,52000 Kč | Upgrade |
| RC0603FR-071RL | YAGEO | 1 151 932 | 311-1.00HRCT-ND | 2,10000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 000 | 0,18047 Kč | 360 940,00 Kč |
| Unit Price without VAT: | 0,18047 Kč |
|---|---|
| Unit Price with VAT: | 0,21837 Kč |







