
RC0603FR-071RP | |
|---|---|
DigiKey Part Number | YAG1295TR-ND - Tape & Reel (TR) YAG1295CT-ND - Cut Tape (CT) YAG1295DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-071RP |
Description | RES 1 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-071RP Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,00800 Kč | 10,08 Kč |
| 25 | 0,77280 Kč | 19,32 Kč |
| 50 | 0,63420 Kč | 31,71 Kč |
| 100 | 0,52910 Kč | 52,91 Kč |
| 250 | 0,42416 Kč | 106,04 Kč |
| 500 | 0,36410 Kč | 182,05 Kč |
| 1 000 | 0,31707 Kč | 317,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,22825 Kč | 1 141,25 Kč |
| 10 000 | 0,20771 Kč | 2 077,10 Kč |
| 15 000 | 0,19773 Kč | 2 965,95 Kč |
| 25 000 | 0,18692 Kč | 4 673,00 Kč |
| 35 000 | 0,18074 Kč | 6 325,90 Kč |
| 50 000 | 0,17490 Kč | 8 745,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

