
KDZVTR33B | |
|---|---|
DigiKey Part Number | KDZVTR33BTR-ND - Tape & Reel (TR) KDZVTR33BCT-ND - Cut Tape (CT) KDZVTR33BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTR33B |
Description | DIODE ZENER 35V 1W PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 35 V 1 W Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZVTR33B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 10 µA @ 25 V | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,34100 Kč | 63,41 Kč |
| 100 | 4,30460 Kč | 430,46 Kč |
| 500 | 3,21270 Kč | 1 606,35 Kč |
| 1 000 | 2,51976 Kč | 2 519,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,26778 Kč | 6 803,34 Kč |
| 6 000 | 2,22579 Kč | 13 354,74 Kč |
| 9 000 | 2,18127 Kč | 19 631,43 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |











