
MF-USHT010KX/36-2 | |
|---|---|
DigiKey Part Number | 118-MF-USHT010KX/36-2TR-ND - Tape & Reel (TR) 118-MF-USHT010KX/36-2CT-ND - Cut Tape (CT) 118-MF-USHT010KX/36-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-USHT010KX/36-2 |
Description | PTC RESET FUSE 36V 100MA 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 36V 100 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 36V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 500 mA | |
Current - Max | 20 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 1 Ohms | |
Resistance - Post Trip (R1) (Max) | 7.5 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.135" L x 0.110" W (3.43mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,75000 Kč | 23,75 Kč |
| 5 | 19,74600 Kč | 98,73 Kč |
| 10 | 18,20500 Kč | 182,05 Kč |
| 50 | 15,11000 Kč | 755,50 Kč |
| 100 | 13,94150 Kč | 1 394,15 Kč |
| 250 | 12,52968 Kč | 3 132,42 Kč |
| 500 | 11,55440 Kč | 5 777,20 Kč |
| 1 000 | 10,65100 Kč | 10 651,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,35225 Kč | 28 056,75 Kč |
| 6 000 | 8,60862 Kč | 51 651,72 Kč |
| 9 000 | 8,33200 Kč | 74 988,00 Kč |
| Unit Price without VAT: | 23,75000 Kč |
|---|---|
| Unit Price with VAT: | 28,73750 Kč |



