
KDZVTFTR36B | |
|---|---|
DigiKey Part Number | KDZVTFTR36BTR-ND - Tape & Reel (TR) KDZVTFTR36BCT-ND - Cut Tape (CT) KDZVTFTR36BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTFTR36B |
Description | DIODE ZENER 38V 1W PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 38 V 1 W ±5.56% Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZVTFTR36B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.56% | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 10 µA @ 27 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,37000 Kč | 9,37 Kč |
| 10 | 5,74900 Kč | 57,49 Kč |
| 100 | 2,93700 Kč | 293,70 Kč |
| 500 | 2,87454 Kč | 1 437,27 Kč |
| 1 000 | 2,81205 Kč | 2 812,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,05696 Kč | 6 170,88 Kč |
| Unit Price without VAT: | 9,37000 Kč |
|---|---|
| Unit Price with VAT: | 11,33770 Kč |








