
EDZVFHT2R2.7B | |
|---|---|
DigiKey Part Number | EDZVFHT2R2.7BTR-ND - Tape & Reel (TR) EDZVFHT2R2.7BCT-ND - Cut Tape (CT) EDZVFHT2R2.7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVFHT2R2.7B |
Description | DIODE ZENER 2.7V 150MW EMD2 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 150 mW ±4.07% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVFHT2R2.7B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4.07% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 110 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | EMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,18700 Kč | 31,87 Kč |
| 100 | 1,98300 Kč | 198,30 Kč |
| 500 | 1,45476 Kč | 727,38 Kč |
| 1 000 | 1,28375 Kč | 1 283,75 Kč |
| 2 000 | 1,13940 Kč | 2 278,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,91509 Kč | 7 320,72 Kč |
| 16 000 | 0,82873 Kč | 13 259,68 Kč |
| 24 000 | 0,78469 Kč | 18 832,56 Kč |
| 40 000 | 0,73519 Kč | 29 407,60 Kč |
| 56 000 | 0,70586 Kč | 39 528,16 Kč |
| 80 000 | 0,67736 Kč | 54 188,80 Kč |
| 200 000 | 0,61479 Kč | 122 958,00 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |







