


LM317LCPW | |
|---|---|
DigiKey Part Number | 296-33313-5-ND |
Manufacturer | |
Manufacturer Product Number | LM317LCPW |
Description | IC REG LIN POS ADJ 100MA 8-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM317LCPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,87000 Kč | 32,87 Kč |
| 10 | 24,07300 Kč | 240,73 Kč |
| 25 | 21,85480 Kč | 546,37 Kč |
| 150 | 18,87380 Kč | 2 831,07 Kč |
| 300 | 18,06723 Kč | 5 420,17 Kč |
| 600 | 17,40318 Kč | 10 441,91 Kč |
| 1 050 | 16,95391 Kč | 17 801,61 Kč |
| 2 550 | 16,37147 Kč | 41 747,25 Kč |
| 5 100 | 16,00748 Kč | 81 638,15 Kč |
| Unit Price without VAT: | 32,87000 Kč |
|---|---|
| Unit Price with VAT: | 39,77270 Kč |


