Zener Diode 4.7 V 150 mW ±2% Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDZVT2R4.7B

DigiKey Part Number
EDZVT2R4.7BTR-ND - Tape & Reel (TR)
EDZVT2R4.7BCT-ND - Cut Tape (CT)
EDZVT2R4.7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDZVT2R4.7B
Description
DIODE ZENER 4.7V 150MW EMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 150 mW ±2% Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
EDZVT2R4.7B Models
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
EMD2
Tolerance
±2%
Base Product Number
Power - Max
150 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMOZ4L7 TR PBFREECentral Semiconductor Corp29 2231514-CMOZ4L7TRPBFREECT-ND27,93000 KčSimilar
CMOZ4V7 TR PBFREECentral Semiconductor Corp1501514-CMOZ4V7TRPBFREECT-ND22,05000 KčSimilar
In-Stock: 23 858
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,06600 Kč30,66 Kč
1001,90660 Kč190,66 Kč
5001,39384 Kč696,92 Kč
1 0001,22796 Kč1 227,96 Kč
2 0001,08770 Kč2 175,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,86969 Kč6 957,52 Kč
16 0000,78575 Kč12 572,00 Kč
24 0000,74293 Kč17 830,32 Kč
40 0000,69480 Kč27 792,00 Kč
56 0000,66628 Kč37 311,68 Kč
80 0000,63856 Kč51 084,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč