
CMOZ4L7 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ4L7TRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ4L7TRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ4L7TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ4L7 TR PBFREE |
Description | DIODE ZENER 4.7V 250MW SOD523 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 250 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | CMOZ4L7 TR PBFREE Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 1.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 1500 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 17,55400 Kč | 175,54 Kč |
| 100 | 11,57200 Kč | 1 157,20 Kč |
| 500 | 8,99764 Kč | 4 498,82 Kč |
| 1 000 | 8,16864 Kč | 8 168,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,11538 Kč | 21 346,14 Kč |
| 6 000 | 6,58522 Kč | 39 511,32 Kč |
| 9 000 | 6,31517 Kč | 56 836,53 Kč |
| 15 000 | 6,01174 Kč | 90 176,10 Kč |
| 21 000 | 5,83214 Kč | 122 474,94 Kč |
| 30 000 | 5,65762 Kč | 169 728,60 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |

