Zener Diode 2 V 150 mW Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDZVT2R2.0B

DigiKey Part Number
EDZVT2R2.0BTR-ND - Tape & Reel (TR)
EDZVT2R2.0BCT-ND - Cut Tape (CT)
EDZVT2R2.0BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDZVT2R2.0B
Description
DIODE ZENER 2V 150MW EMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 2 V 150 mW Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
EDZVT2R2.0B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
120 µA @ 500 mV
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
EMD2
Power - Max
150 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C2V0T-7Diodes Incorporated17 494BZT52C2V0T-7DICT-ND0,21000 KčSimilar
CMOZ2L0 TR PBFREECentral Semiconductor Corp3 4901514-CMOZ2L0TRPBFREECT-ND0,88000 KčSimilar
In-Stock: 5 549
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,25500 Kč32,55 Kč
1002,02000 Kč202,00 Kč
5001,47910 Kč739,55 Kč
1 0001,30398 Kč1 303,98 Kč
2 0001,15626 Kč2 312,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,92641 Kč7 411,28 Kč
16 0000,83790 Kč13 406,40 Kč
24 0000,79277 Kč19 026,48 Kč
40 0000,74203 Kč29 681,20 Kč
56 0000,71198 Kč39 870,88 Kč
80 0000,68276 Kč54 620,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč