
EDZVFHT2R27B | |
|---|---|
DigiKey Part Number  | EDZVFHT2R27BTR-ND - Tape & Reel (TR) EDZVFHT2R27BCT-ND - Cut Tape (CT) EDZVFHT2R27BDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | EDZVFHT2R27B  | 
Description  | DIODE ZENER 27V 150MW EMD2  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 27 V 150 mW ±2.48% Surface Mount EMD2  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | EDZVFHT2R27B Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±2.48%  | |
Power - Max  | 150 mW  | |
Impedance (Max) (Zzt)  | 150 Ohms  | |
Current - Reverse Leakage @ Vr  | 100 nA @ 21 V  | |
Operating Temperature  | 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | EMD2  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč | 
| 10 | 2,58000 Kč | 25,80 Kč | 
| 100 | 1,14430 Kč | 114,43 Kč | 
| 500 | 1,12352 Kč | 561,76 Kč | 
| 1 000 | 1,08191 Kč | 1 081,91 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 8 000 | 0,68660 Kč | 5 492,80 Kč | 
| 16 000 | 0,63649 Kč | 10 183,84 Kč | 
| Unit Price without VAT: | 3,75000 Kč | 
|---|---|
| Unit Price with VAT: | 4,53750 Kč | 








