
SML-512UWT86 | |
|---|---|
DigiKey Part Number | 846-SML-512UWT86TR-ND - Tape & Reel (TR) 846-SML-512UWT86CT-ND - Cut Tape (CT) 846-SML-512UWT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-512UWT86 |
Description | LED RED DIFFUSED 1608 SMD |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-512UWT86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,62200 Kč | 76,22 Kč |
| 100 | 5,47630 Kč | 547,63 Kč |
| 500 | 4,51248 Kč | 2 256,24 Kč |
| 1 000 | 4,19582 Kč | 4 195,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,78797 Kč | 11 363,91 Kč |
| 6 000 | 3,58012 Kč | 21 480,72 Kč |
| 9 000 | 3,47356 Kč | 31 262,04 Kč |
| 15 000 | 3,35320 Kč | 50 298,00 Kč |
| 21 000 | 3,28161 Kč | 68 913,81 Kč |
| 30 000 | 3,21179 Kč | 96 353,70 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |






