
TLP7820(D4-LF4,E | |
|---|---|
DigiKey Part Number | TLP7820(D4-LF4E-ND |
Manufacturer | |
Manufacturer Product Number | TLP7820(D4-LF4,E |
Description | IC OPAMP ISOLATION 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP7820(D4-LF4,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 230 kHz | |
Current - Input Bias | 5.5 nA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 12mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,98000 Kč | 129,98 Kč |
| 75 | 80,20400 Kč | 6 015,30 Kč |
| 150 | 75,92460 Kč | 11 388,69 Kč |
| 525 | 69,78295 Kč | 36 636,05 Kč |
| 1 050 | 67,10121 Kč | 70 456,27 Kč |
| 2 025 | 64,94272 Kč | 131 509,01 Kč |
| Unit Price without VAT: | 129,98000 Kč |
|---|---|
| Unit Price with VAT: | 157,27580 Kč |

