
DTC923TUBTL | |
|---|---|
DigiKey Part Number | 846-DTC923TUBTLTR-ND - Tape & Reel (TR) 846-DTC923TUBTLCT-ND - Cut Tape (CT) 846-DTC923TUBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC923TUBTL |
Description | TRANS PREBIAS NPN 20V UMT3F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 20 V 400 mA 35 MHz 200 mW Surface Mount UMT3F |
Datasheet | Datasheet |
EDA/CAD Models | DTC923TUBTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 400 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 820 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 3mA, 30mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 35 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | UMT3F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,29000 Kč | 7,29 Kč |
| 10 | 4,47800 Kč | 44,78 Kč |
| 100 | 2,81210 Kč | 281,21 Kč |
| 500 | 2,08466 Kč | 1 042,33 Kč |
| 1 000 | 1,84950 Kč | 1 849,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,54975 Kč | 4 649,25 Kč |
| 6 000 | 1,39856 Kč | 8 391,36 Kč |
| 9 000 | 1,32143 Kč | 11 892,87 Kč |
| 15 000 | 1,23473 Kč | 18 520,95 Kč |
| 21 000 | 1,18336 Kč | 24 850,56 Kč |
| 30 000 | 1,13342 Kč | 34 002,60 Kč |
| 75 000 | 1,02380 Kč | 76 785,00 Kč |
| 150 000 | 0,96339 Kč | 144 508,50 Kč |
| Unit Price without VAT: | 7,29000 Kč |
|---|---|
| Unit Price with VAT: | 8,82090 Kč |











