8191-x Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8191-5

DigiKey Part Number
36-8191-5-ND
Manufacturer
Manufacturer Product Number
8191-5
Description
TERM SCREW 6-32 4 PIN PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Pin Screw Terminal, Power Tap 6-32 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
8191-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
6-32
Termination
Solder
Current Rating (Amps)
15 A
Number of Pins
4
Mounting Type
Through Hole
Features
-
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
Brass
Screw Finish
Nickel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 531
Factory Stock: 4 900
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,98000 Kč15,98 Kč
1012,05500 Kč120,55 Kč
2510,78680 Kč269,67 Kč
1009,15530 Kč915,53 Kč
5007,61132 Kč3 805,66 Kč
1 0007,26225 Kč7 262,25 Kč
2 5006,53602 Kč16 340,05 Kč
Manufacturers Standard Package
Unit Price without VAT:15,98000 Kč
Unit Price with VAT:19,33580 Kč