


NCP730ASN300T1G | |
|---|---|
DigiKey Part Number | 488-NCP730ASN300T1GTR-ND - Tape & Reel (TR) 488-NCP730ASN300T1GCT-ND - Cut Tape (CT) 488-NCP730ASN300T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP730ASN300T1G |
Description | IC REG LINEAR 3V 150MA 5-TSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP730ASN300T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
Current - Supply (Max) | 450 µA | |
PSRR | 80dB ~ 48dB (10Hz ~ 1MHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,29000 Kč | 17,29 Kč |
| 10 | 12,41500 Kč | 124,15 Kč |
| 25 | 11,18160 Kč | 279,54 Kč |
| 100 | 9,81300 Kč | 981,30 Kč |
| 250 | 9,16272 Kč | 2 290,68 Kč |
| 500 | 8,76984 Kč | 4 384,92 Kč |
| 1 000 | 8,44698 Kč | 8 446,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,04788 Kč | 24 143,64 Kč |
| 6 000 | 7,85260 Kč | 47 115,60 Kč |
| 9 000 | 7,75485 Kč | 69 793,65 Kč |
| 15 000 | 7,64651 Kč | 114 697,65 Kč |
| 21 000 | 7,58314 Kč | 159 245,94 Kč |
| Unit Price without VAT: | 17,29000 Kč |
|---|---|
| Unit Price with VAT: | 20,92090 Kč |











