
PR28-3V-360-1C-E | |
|---|---|
DigiKey Part Number | 2223-PR28-3V-360-1C-E-ND |
Manufacturer | |
Manufacturer Product Number | PR28-3V-360-1C-E |
Description | RELAY GEN PURPOSE SPDT 20A 3V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 3VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR28-3V-360-1C-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 4700VA, 480W | |
Coil Current | 120 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 25 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 58,64700 Kč | 586,47 Kč |
| 25 | 56,00600 Kč | 1 400,15 Kč |
| 50 | 54,09080 Kč | 2 704,54 Kč |
| 100 | 52,23670 Kč | 5 223,67 Kč |
| 300 | 49,42580 Kč | 14 827,74 Kč |
| 500 | 48,16984 Kč | 24 084,92 Kč |
| 1 000 | 46,51519 Kč | 46 515,19 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |


