Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DTC144GKAT146 | |
|---|---|
DigiKey Part Number | 846-DTC144GKAT146TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTC144GKAT146 |
Description | TRANS PREBIAS NPN 50V 0.1A SMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC144GKAT146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R2 Only | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,92795 Kč | 2 783,85 Kč |
| 6 000 | 0,82997 Kč | 4 979,82 Kč |
| 9 000 | 0,78000 Kč | 7 020,00 Kč |
| 15 000 | 0,72376 Kč | 10 856,40 Kč |
| 21 000 | 0,69042 Kč | 14 498,82 Kč |
| 30 000 | 0,65801 Kč | 19 740,30 Kč |
| 75 000 | 0,58683 Kč | 44 012,25 Kč |
| 150 000 | 0,54283 Kč | 81 424,50 Kč |
| 300 000 | 0,50585 Kč | 151 755,00 Kč |
| Unit Price without VAT: | 0,92795 Kč |
|---|---|
| Unit Price with VAT: | 1,12282 Kč |




