
DDTC114GCA-7-F | |
|---|---|
DigiKey Part Number | 31-DDTC114GCA-7-FTR-ND - Tape & Reel (TR) 31-DDTC114GCA-7-FCT-ND - Cut Tape (CT) 31-DDTC114GCA-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC114GCA-7-F |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R2 Only | Supplier Device Package SOT-23-3 |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTC114ET,215 | Nexperia USA Inc. | 2 581 | 1727-5131-1-ND | 2,71000 Kč | Upgrade |
| PDTC114TT,235 | Nexperia USA Inc. | 270 | 1727-PDTC114TT,235CT-ND | 3,34000 Kč | Upgrade |
| PDTC144TT,215 | Nexperia USA Inc. | 670 | 1727-PDTC144TT,215CT-ND | 3,34000 Kč | Upgrade |
| DTC114EKAT146 | Rohm Semiconductor | 110 248 | DTC114EKAT146CT-ND | 4,80000 Kč | Similar |
| DTC114TKAT146 | Rohm Semiconductor | 10 892 | DTC114TKAT146CT-ND | 4,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 2,71100 Kč | 27,11 Kč |
| 100 | 1,67260 Kč | 167,26 Kč |
| 500 | 1,22046 Kč | 610,23 Kč |
| 1 000 | 1,07343 Kč | 1 073,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,88580 Kč | 2 657,40 Kč |
| 6 000 | 0,79105 Kč | 4 746,30 Kč |
| 9 000 | 0,74269 Kč | 6 684,21 Kč |
| 15 000 | 0,68829 Kč | 10 324,35 Kč |
| 21 000 | 0,65603 Kč | 13 776,63 Kč |
| 30 000 | 0,62467 Kč | 18 740,10 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |

