DDTC144GCA-7-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: 1,34080 Kč

Upgrade


Nexperia USA Inc.
In Stock: 670
Unit Price: 3,34000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 10 892
Unit Price: 4,80000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 7 892
Unit Price: 4,80000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 44 171
Unit Price: 4,80000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 959
Unit Price: 4,80000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 972
Unit Price: 5,01000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 12 032
Unit Price: 4,80000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 635
Unit Price: 14,60000 Kč
Datasheet

Similar


onsemi
In Stock: 23 754
Unit Price: 3,13000 Kč
Datasheet

Similar


onsemi
In Stock: 37 475
Unit Price: 3,13000 Kč
Datasheet

Similar


onsemi
In Stock: 48 335
Unit Price: 3,55000 Kč
Datasheet

Similar


onsemi
In Stock: 5 954
Unit Price: 3,55000 Kč
Datasheet

Similar


onsemi
In Stock: 5 594
Unit Price: 4,17000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTC144GCA-7-F

DigiKey Part Number
DDTC144GCA-7-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDTC144GCA-7-F
Description
TRANS PREBIAS NPN 50V SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Manufacturer
Diodes Incorporated
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
500nA (ICBO)
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R2 Only
Supplier Device Package
SOT-23-3
Resistor - Emitter Base (R2)
47 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRC2115G0LPanasonic Industry0DRC2115G0LTR-ND1,34080 KčDirect
PDTC144TT,215Nexperia USA Inc.6701727-PDTC144TT,215CT-ND3,34000 KčUpgrade
DTC114TKAT146Rohm Semiconductor10 892DTC114TKAT146CT-ND4,80000 KčSimilar
DTC123EKAT146Rohm Semiconductor7 892DTC123EKAT146CT-ND4,80000 KčSimilar
DTC123JKAT146Rohm Semiconductor44 171DTC123JKAT146CT-ND4,80000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,83568 Kč2 507,04 Kč
6 0000,74628 Kč4 477,68 Kč
9 0000,70065 Kč6 305,85 Kč
15 0000,64933 Kč9 739,95 Kč
21 0000,61890 Kč12 996,90 Kč
30 0000,58931 Kč17 679,30 Kč
Manufacturers Standard Package
Unit Price without VAT:0,83568 Kč
Unit Price with VAT:1,01117 Kč