
DRC2115G0L | |
|---|---|
DigiKey Part Number | DRC2115G0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRC2115G0L |
Description | TRANS PREBIAS NPN 50V 0.1A MINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B |
EDA/CAD Models | DRC2115G0L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Discontinued at DigiKey | Power - Max 200 mW |
Transistor Type NPN - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package MINI3-G3-B |
Resistors Included R2 Only | Base Product Number |
Resistor - Emitter Base (R2) 100 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,34080 Kč | 4 022,40 Kč |
| 6 000 | 1,22199 Kč | 7 331,94 Kč |
| 9 000 | 1,16086 Kč | 10 447,74 Kč |
| 15 000 | 1,09169 Kč | 16 375,35 Kč |
| 21 000 | 1,05048 Kč | 22 060,08 Kč |
| 30 000 | 1,01028 Kč | 30 308,40 Kč |
| 75 000 | 0,92807 Kč | 69 605,25 Kč |
| Unit Price without VAT: | 1,34080 Kč |
|---|---|
| Unit Price with VAT: | 1,62237 Kč |

