DTA115TKAT146 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 6 000
Unit Price: 0,83370 Kč
Datasheet

Direct


onsemi
In Stock: 168 000
Unit Price: 0,64339 Kč
Datasheet

Direct


onsemi
In Stock: 321 000
Unit Price: 0,83224 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: 0,83370 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 1 298
Unit Price: 2,70000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: 0,83370 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 150 000
Unit Price: 2,70000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5 900
Unit Price: 3,95000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 942 000
Unit Price: 1,04030 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,83370 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 8 717
Unit Price: 4,16000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 990
Unit Price: 4,16000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 604
Unit Price: 4,16000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 990
Unit Price: 4,79000 Kč
Datasheet
DTA115TKAT146
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA115TKAT146

DigiKey Part Number
846-DTA115TKAT146TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DTA115TKAT146
Description
TRANS PREBIAS PNP 50V 0.1A SMT3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
DTA115TKAT146 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
100 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 100µA, 1mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,91720 Kč2 751,60 Kč
6 0000,82035 Kč4 922,10 Kč
9 0000,77095 Kč6 938,55 Kč
15 0000,71537 Kč10 730,55 Kč
21 0000,68242 Kč14 330,82 Kč
30 0000,65038 Kč19 511,40 Kč
75 0000,58002 Kč43 501,50 Kč
150 0000,53654 Kč80 481,00 Kč
300 0000,49999 Kč149 997,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,91720 Kč
Unit Price with VAT:1,10981 Kč