
DDTA115GCA-7-F | |
|---|---|
DigiKey Part Number | 31-DDTA115GCA-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTA115GCA-7-F |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DDTA115GCA-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 82 @ 5mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R2 Only | Supplier Device Package SOT-23-3 |
Resistor - Emitter Base (R2) 100 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTA115TT,215 | Nexperia USA Inc. | 5 500 | 1727-PDTA115TT,215CT-ND | 3,34000 Kč | Upgrade |
| DTA114TKAT146 | Rohm Semiconductor | 3 000 | DTA114TKAT146CT-ND | 5,63000 Kč | Similar |
| DTA123EKAT146 | Rohm Semiconductor | 5 788 | DTA123EKAT146CT-ND | 5,63000 Kč | Similar |
| DTA124EKAT146 | Rohm Semiconductor | 468 | DTA124EKAT146CT-ND | 5,01000 Kč | Similar |
| DTA143TKAT146 | Rohm Semiconductor | 7 006 | DTA143TKAT146CT-ND | 5,63000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,83568 Kč | 2 507,04 Kč |
| 6 000 | 0,74628 Kč | 4 477,68 Kč |
| 9 000 | 0,70065 Kč | 6 305,85 Kč |
| 15 000 | 0,64933 Kč | 9 739,95 Kč |
| 21 000 | 0,61890 Kč | 12 996,90 Kč |
| 30 000 | 0,58931 Kč | 17 679,30 Kč |
| Unit Price without VAT: | 0,83568 Kč |
|---|---|
| Unit Price with VAT: | 1,01117 Kč |

