
DTA114TKAT146 | |
|---|---|
DigiKey Part Number | DTA114TKAT146TR-ND - Tape & Reel (TR) DTA114TKAT146CT-ND - Cut Tape (CT) DTA114TKAT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA114TKAT146 |
Description | TRANS PREBIAS PNP 50V 0.1A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA114TKAT146 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 Only | Supplier Device Package SMT3 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTA115TT,215 | Nexperia USA Inc. | 5 500 | 1727-PDTA115TT,215CT-ND | 3,34000 Kč | Similar |
| RN2412TE85LF | Toshiba Semiconductor and Storage | 3 000 | RN2412TE85LFCT-ND | 5,63000 Kč | Similar |
| RN2413TE85LF | Toshiba Semiconductor and Storage | 3 000 | RN2413TE85LFCT-ND | 5,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,37900 Kč | 33,79 Kč |
| 100 | 2,10430 Kč | 210,43 Kč |
| 500 | 1,54414 Kč | 772,07 Kč |
| 1 000 | 1,36249 Kč | 1 362,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,13099 Kč | 3 392,97 Kč |
| 6 000 | 1,01413 Kč | 6 084,78 Kč |
| 9 000 | 0,95449 Kč | 8 590,41 Kč |
| 15 000 | 0,88742 Kč | 13 311,30 Kč |
| 21 000 | 0,84767 Kč | 17 801,07 Kč |
| 30 000 | 0,80901 Kč | 24 270,30 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |

