
RN2413TE85LF | |
|---|---|
DigiKey Part Number | RN2413TE85LFTR-ND - Tape & Reel (TR) RN2413TE85LFCT-ND - Cut Tape (CT) RN2413TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2413TE85LF |
Description | TRANS PREBIAS PNP 50V 0.1A SMINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 Only | Supplier Device Package S-Mini |
Resistor - Base (R1) 47 kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,48300 Kč | 34,83 Kč |
| 100 | 2,17110 Kč | 217,11 Kč |
| 500 | 1,59420 Kč | 797,10 Kč |
| 1 000 | 1,40733 Kč | 1 407,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,16930 Kč | 3 507,90 Kč |
| 6 000 | 1,04903 Kč | 6 294,18 Kč |
| 9 000 | 0,98769 Kč | 8 889,21 Kč |
| 15 000 | 0,91868 Kč | 13 780,20 Kč |
| 21 000 | 0,87780 Kč | 18 433,80 Kč |
| 30 000 | 0,83804 Kč | 25 141,20 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |

