
MMUN2141LT1G | |
|---|---|
DigiKey Part Number | MMUN2141LT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMUN2141LT1G |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMUN2141LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 246 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64339 Kč | 1 930,17 Kč |
| 6 000 | 0,57217 Kč | 3 433,02 Kč |
| 9 000 | 0,53580 Kč | 4 822,20 Kč |
| 15 000 | 0,49489 Kč | 7 423,35 Kč |
| 21 000 | 0,47063 Kč | 9 883,23 Kč |
| 30 000 | 0,44703 Kč | 13 410,90 Kč |
| 75 000 | 0,39519 Kč | 29 639,25 Kč |
| 150 000 | 0,36314 Kč | 54 471,00 Kč |
| 300 000 | 0,33618 Kč | 100 854,00 Kč |
| Unit Price without VAT: | 0,64339 Kč |
|---|---|
| Unit Price with VAT: | 0,77850 Kč |

