DDTA124GCA-7-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nexperia USA Inc.
In Stock: 2 779
Unit Price: 3,36000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 000
Unit Price: 5,67000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 940
Unit Price: 5,67000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 225
Unit Price: 5,04000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 7 006
Unit Price: 5,67000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 8 785
Unit Price: 5,04000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 3,34225 Kč
Datasheet

Similar


onsemi
In Stock: 53 572
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 769 690
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 2 012
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 4 943
Unit Price: 3,15000 Kč
Datasheet

Similar


onsemi
In Stock: 18 040
Unit Price: 4,20000 Kč
Datasheet

Similar


onsemi
In Stock: 3 000
Unit Price: 3,57000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTA124GCA-7-F

DigiKey Part Number
DDTA124GCA-FDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDTA124GCA-7-F
Description
TRANS PREBIAS PNP 50V SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R2 Only
Resistor - Emitter Base (R2)
22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
56 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,84139 Kč2 524,17 Kč
6 0000,75138 Kč4 508,28 Kč
9 0000,70544 Kč6 348,96 Kč
15 0000,65377 Kč9 806,55 Kč
21 0000,62313 Kč13 085,73 Kč
30 0000,59334 Kč17 800,20 Kč
75 0000,52791 Kč39 593,25 Kč
150 0000,48746 Kč73 119,00 Kč
300 0000,45346 Kč136 038,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,84139 Kč
Unit Price with VAT:1,01808 Kč