
DDTA144GCA-7-F | |
|---|---|
DigiKey Part Number | 31-DDTA144GCA-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTA144GCA-7-F |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DDTA144GCA-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Series | Current - Collector Cutoff (Max) 500nA (ICBO) |
Packaging Tape & Reel (TR) | Frequency - Transition 250 MHz |
Part Status Active | Power - Max 200 mW |
Transistor Type PNP - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-23-3 |
Resistors Included R2 Only | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTA144EU,135 | Nexperia USA Inc. | 174 | 1727-PDTA144EU,135CT-ND | 3,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,95678 Kč | 2 870,34 Kč |
| 6 000 | 0,85633 Kč | 5 137,98 Kč |
| 9 000 | 0,80509 Kč | 7 245,81 Kč |
| 15 000 | 0,74743 Kč | 11 211,45 Kč |
| 21 000 | 0,71327 Kč | 14 978,67 Kč |
| 30 000 | 0,68004 Kč | 20 401,20 Kč |
| Unit Price without VAT: | 0,95678 Kč |
|---|---|
| Unit Price with VAT: | 1,15770 Kč |

