


CSL1901VW1 | |
|---|---|
DigiKey Part Number | 846-CSL1901VW1TR-ND - Tape & Reel (TR) 846-CSL1901VW1CT-ND - Cut Tape (CT) 846-CSL1901VW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL1901VW1 |
Description | LED RED DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CSL1901VW1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,56400 Kč | 55,64 Kč |
| 100 | 3,95600 Kč | 395,60 Kč |
| 500 | 3,22698 Kč | 1 613,49 Kč |
| 1 000 | 2,98655 Kč | 2 986,55 Kč |
| 2 000 | 2,78182 Kč | 5 563,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,55756 Kč | 12 787,80 Kč |
| 10 000 | 2,41742 Kč | 24 174,20 Kč |
| 15 000 | 2,34556 Kč | 35 183,40 Kč |
| 25 000 | 2,26442 Kč | 56 610,50 Kč |
| 35 000 | 2,21615 Kč | 77 565,25 Kč |
| 50 000 | 2,16909 Kč | 108 454,50 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |








