


CSL1901DW1 | |
|---|---|
DigiKey Part Number | 846-CSL1901DW1TR-ND - Tape & Reel (TR) 846-CSL1901DW1CT-ND - Cut Tape (CT) 846-CSL1901DW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL1901DW1 |
Description | LED ORANGE DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CSL1901DW1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,56400 Kč | 55,64 Kč |
| 100 | 3,95600 Kč | 395,60 Kč |
| 500 | 3,22698 Kč | 1 613,49 Kč |
| 1 000 | 2,98655 Kč | 2 986,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,67655 Kč | 8 029,65 Kč |
| 6 000 | 2,51843 Kč | 15 110,58 Kč |
| 9 000 | 2,43724 Kč | 21 935,16 Kč |
| 15 000 | 2,34556 Kč | 35 183,40 Kč |
| 21 000 | 2,29100 Kč | 48 111,00 Kč |
| 30 000 | 2,23777 Kč | 67 133,10 Kč |
| 75 000 | 2,12027 Kč | 159 020,25 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |









